
1731121238 | |
|---|---|
DigiKey Part Number | 900-1731121238-ND |
Manufacturer | |
Manufacturer Product Number | 1731121238 |
Description | FCT TERM HPWR PRESS RCPT 40 AMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121238 Models |
Category | Contact Type Female Socket |
Manufacturer Molex | Contact Form Machined |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Termination Finish Gold |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,90416 € | 1.952,08 € |
| Unit Price without VAT: | 3,90416 € |
|---|---|
| Unit Price with VAT: | 4,64595 € |

