
1731121229 | |
|---|---|
DigiKey Part Number | 900-1731121229-ND |
Manufacturer | |
Manufacturer Product Number | 1731121229 |
Description | FCT TERM HPWR CRP RCPT 20 AMP 12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121229 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 12-14 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,05757 € | 4.057,57 € |
| Unit Price without VAT: | 4,05757 € |
|---|---|
| Unit Price with VAT: | 4,82851 € |

