
1731121221 | |
|---|---|
DigiKey Part Number | 900-1731121221-ND |
Manufacturer | |
Manufacturer Product Number | 1731121221 |
Description | FCT TERM HPWR SDR PLG 20 AMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121221 Models |
Category | Contact Type Male Pin |
Manufacturer Molex | Contact Form Machined |
Series | Contact Termination Solder, PCB |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Termination Finish Tin |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02667 € | 1.026,67 € |
| Unit Price without VAT: | 1,02667 € |
|---|---|
| Unit Price with VAT: | 1,22174 € |

