
1731121204 | |
|---|---|
DigiKey Part Number | 900-1731121204-ND |
Manufacturer | |
Manufacturer Product Number | 1731121204 |
Description | FCT TERM HPWR SDR RCPT 20 AMP 12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12-16 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121204 Models |
Category | Wire Gauge 12-16 AWG |
Manufacturer Molex | Contact Termination Solder Cup |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Type Power | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness 196.8µin (5.00µm) |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,48119 € | 2.481,19 € |
| Unit Price without VAT: | 2,48119 € |
|---|---|
| Unit Price with VAT: | 2,95262 € |

