
1731121201 | |
|---|---|
DigiKey Part Number | 900-1731121201-ND |
Manufacturer | |
Manufacturer Product Number | 1731121201 |
Description | FCT TERM HPWR CRP PLG 10 AMP 16- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 16-20 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121201 Models |
Category | Contact Form Machined |
Manufacturer Molex | Wire Gauge 16-20 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Termination Finish Gold |
Type Power | Base Product Number |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,85681 € | 1.856,81 € |
| Unit Price without VAT: | 1,85681 € |
|---|---|
| Unit Price with VAT: | 2,20960 € |

