
1731121197 | |
|---|---|
DigiKey Part Number | 900-1731121197-ND |
Manufacturer | |
Manufacturer Product Number | 1731121197 |
Description | FCT TERM HFREQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin, Right Angle Gold Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin, Right Angle | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 196.8µin (5.00µm) | |
Contact Size | 8 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 8,03291 € | 3.534,48 € |
| Unit Price without VAT: | 8,03291 € |
|---|---|
| Unit Price with VAT: | 9,55916 € |

