
1731121191 | |
|---|---|
DigiKey Part Number | 900-1731121191-ND |
Manufacturer | |
Manufacturer Product Number | 1731121191 |
Description | FCT SLIDE LOCK SIZE2 HOOD M3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For D-Sub Connectors Shell Size 2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Lock | |
For Use With/Related Products | D-Sub Connectors Shell Size 2 | |
Features | Hardware Included | |
Number of Positions | 15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,04035 € | 408,07 € |
| Unit Price without VAT: | 2,04035 € |
|---|---|
| Unit Price with VAT: | 2,42802 € |

