
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Molex | Features Hardware Included |
Series | Length - Threaded Portion Below Head 0.315" (8.00mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) |
Part Status Obsolete | Thread Size M3 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket | Base Product Number |

