
1731121186 | |
|---|---|
DigiKey Part Number | 900-1731121186-ND |
Manufacturer | |
Manufacturer Product Number | 1731121186 |
Description | FCT SCREW SET M3/M3 9.7 TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Molex | Features Washers |
Series | Length - Threaded Portion Below Head 0.197" (5.00mm) |
Packaging Bulk | Length - Below Head 0.197" (5.00mm) |
Part Status Active | Thread Size M3 Socket, M3 Screw |
Accessory Type Jackscrew Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47063 € | 470,63 € |
| Unit Price without VAT: | 0,47063 € |
|---|---|
| Unit Price with VAT: | 0,56005 € |

