
1731121181 | |
|---|---|
DigiKey Part Number | 900-1731121181-ND |
Manufacturer | |
Manufacturer Product Number | 1731121181 |
Description | FCT SCREW SET 4-40/4-40 12.2 TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,83400 € | 18,34 € |
| 25 | 1,71880 € | 42,97 € |
| 50 | 1,63660 € | 81,83 € |
| 100 | 1,55840 € | 155,84 € |
| 250 | 1,46076 € | 365,19 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

