
1731121177 | |
|---|---|
DigiKey Part Number | 900-1731121177-ND |
Manufacturer | |
Manufacturer Product Number | 1731121177 |
Description | FCT SCREW SET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,50945 € | 2.105,67 € |
| Unit Price without VAT: | 3,50945 € |
|---|---|
| Unit Price with VAT: | 4,17625 € |

