
1731121153 | |
|---|---|
DigiKey Part Number | 900-1731121153-ND |
Manufacturer | |
Manufacturer Product Number | 1731121153 |
Description | FCT TERM HFREQ CRP RCPT 50 OHM D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1731121153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,37000 € | 10,37 € |
| 10 | 8,81600 € | 88,16 € |
| 25 | 8,26400 € | 206,60 € |
| 50 | 7,86940 € | 393,47 € |
| 100 | 7,49380 € | 749,38 € |
| 300 | 6,93510 € | 2.080,53 € |
| 500 | 6,68982 € | 3.344,91 € |
| 1.000 | 6,37094 € | 6.370,94 € |
| Unit Price without VAT: | 10,37000 € |
|---|---|
| Unit Price with VAT: | 12,34030 € |

