
1731121144 | |
|---|---|
DigiKey Part Number | 900-1731121144-ND |
Manufacturer | |
Manufacturer Product Number | 1731121144 |
Description | FCT DUST CAP |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors Shell Size 4, Female |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer Molex | For Use With/Related Products D-Sub Connectors Shell Size 4, Female |
Series | Features Antistatic |
Packaging Bulk | Number of Positions 37 |
Part Status Obsolete | Base Product Number |

