
1731121142 | |
|---|---|
DigiKey Part Number | 900-1731121142-ND |
Manufacturer | |
Manufacturer Product Number | 1731121142 |
Description | FCT DUST CAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors Shell Size 3, Female |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors Shell Size 3, Female | |
Features | Antistatic | |
Number of Positions | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50401 € | 504,01 € |
| Unit Price without VAT: | 0,50401 € |
|---|---|
| Unit Price with VAT: | 0,59977 € |

