
1731121133 | |
|---|---|
DigiKey Part Number | 900-1731121133-ND |
Manufacturer | |
Manufacturer Product Number | 1731121133 |
Description | FCT DUST CAP SIZE1 PLSTC PLG W/C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors Shell Size 1, Male |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors Shell Size 1, Male | |
Features | Metal Chain, Shielded | |
Number of Positions | 9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,45830 € | 691,66 € |
| Unit Price without VAT: | 3,45830 € |
|---|---|
| Unit Price with VAT: | 4,11538 € |

