
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,75160 € | 18,79 € |
| 50 | 0,71580 € | 35,79 € |
| 200 | 0,64890 € | 129,78 € |
| 400 | 0,61788 € | 247,15 € |
| 600 | 0,60043 € | 360,26 € |
| 1.000 | 0,57918 € | 579,18 € |
| 2.600 | 0,54143 € | 1.407,72 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


