
1731121103 | |
|---|---|
DigiKey Part Number | 900-1731121103-ND |
Manufacturer | |
Manufacturer Product Number | 1731121103 |
Description | COAX PCB ANGLED CONTACT 75 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121103 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer |
Part Status Active | Termination Finish Gold, Tin |
Type Coaxial | Termination Finish Thickness 8.00µin (0.203µm) Inner, 200.0µin (5.08µm) Outer |
Contact Type Female Socket, Right Angle | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | 5,45016 € | 4.796,14 € |
| Unit Price without VAT: | 5,45016 € |
|---|---|
| Unit Price with VAT: | 6,48569 € |

