
1731121102 | |
|---|---|
DigiKey Part Number | 900-1731121102-ND |
Manufacturer | |
Manufacturer Product Number | 1731121102 |
Description | D-SUB SLIDE LOCK POSTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Locking Post For D-Sub Slide Lock |
Datasheet | Datasheet |
EDA/CAD Models | 1731121102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Post | |
For Use With/Related Products | D-Sub Slide Lock | |
Features | - | |
Length - Threaded Portion Below Head | 0.500" (12.70mm) | |
Length - Below Head | 0.425" (10.80mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,36700 € | 13,67 € |
| 25 | 1,28200 € | 32,05 € |
| 50 | 1,22060 € | 61,03 € |
| 200 | 1,10685 € | 221,37 € |
| 400 | 1,05398 € | 421,59 € |
| 600 | 1,02425 € | 614,55 € |
| 1.000 | 0,98800 € | 988,00 € |
| 2.600 | 0,92361 € | 2.401,39 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

