
1731121089 | |
|---|---|
DigiKey Part Number | 900-1731121089-ND |
Manufacturer | |
Manufacturer Product Number | 1731121089 |
Description | FCT DUST CAP SIZE1 PLSTC RCPT SL |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors Shell Size 1, Female |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors Shell Size 1, Female | |
Features | Shielded | |
Number of Positions | 9 | |
Base Product Number |

