
1731121087 | |
|---|---|
DigiKey Part Number | 900-1731121087-ND |
Manufacturer | |
Manufacturer Product Number | 1731121087 |
Description | FCT TERM HFREQ CRP RCPT 50 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-178, 196, 404 Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | RG-178, 196, 404 | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.0µin (0.10µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 4.0µin (0.10µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 € | 7,25 € |
| 10 | 6,15800 € | 61,58 € |
| 25 | 5,77160 € | 144,29 € |
| 50 | 5,49580 € | 274,79 € |
| 100 | 5,23340 € | 523,34 € |
| 250 | 4,90588 € | 1.226,47 € |
| 500 | 4,67186 € | 2.335,93 € |
| 1.000 | 4,44911 € | 4.449,11 € |
| Unit Price without VAT: | 7,25000 € |
|---|---|
| Unit Price with VAT: | 8,62750 € |

