
1731121086 | |
|---|---|
DigiKey Part Number | 900-1731121086-ND |
Manufacturer | |
Manufacturer Product Number | 1731121086 |
Description | FCT TERM HPWR SDR RCPT 30 AMP 10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121086 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder Cup | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 3,13200 € | 31,32 € |
| 25 | 2,93520 € | 73,38 € |
| 50 | 2,79520 € | 139,76 € |
| 100 | 2,66170 € | 266,17 € |
| 300 | 2,46317 € | 738,95 € |
| 500 | 2,37596 € | 1.187,98 € |
| 1.000 | 2,26263 € | 2.262,63 € |
| 2.500 | 2,12111 € | 5.302,77 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

