
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 10-12 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.0µin (0.10µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 196.8µin (5.00µm) | |
Contact Size | 8 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |

