
Category | Contact Termination Crimp |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 4.0µin (0.10µm) |
Part Status Obsolete | Termination Finish Gold |
Type Power | Termination Finish Thickness 7.87µin (0.200µm) |
Contact Type Female Socket | Contact Size 8 |
Contact Form Machined | Base Product Number |
Wire Gauge 10-12 AWG |

