
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,12977 € | 3.893,10 € |
| Unit Price without VAT: | 0,12977 € |
|---|---|
| Unit Price with VAT: | 0,15443 € |

