
1731121077 | |
|---|---|
DigiKey Part Number | 900-1731121077-ND |
Manufacturer | |
Manufacturer Product Number | 1731121077 |
Description | FCT SCREW M3/M3 18.2 TIN PLATED |
Customer Reference | |
Detailed Description | Locking Post For D-Sub Locking Hook |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Locking Post | |
For Use With/Related Products | D-Sub Locking Hook | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.472" (12.00mm) | |
Length - Below Head | - | |
Thread Size | M3 Socket, M3 Screw | |
Base Product Number |

