
1731121071 | |
|---|---|
DigiKey Part Number | 900-1731121071TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1731121071 |
Description | FCT TERM HFREQ STR PC RCPT 75 OH |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1731121071 Models |
Category | Contact Termination Solder |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Obsolete | Termination Finish Gold |
Type Coaxial | Base Product Number |
Contact Type Female Socket |

