
1731121067 | |
|---|---|
DigiKey Part Number | 900-1731121067-ND |
Manufacturer | |
Manufacturer Product Number | 1731121067 |
Description | FCT TERM HFREQ STR CRP RCPT 75 O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-179, 187 Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121067 Models |
Category | Wire Gauge RG-179, 187 |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.0µin (0.10µm) |
Type Coaxial | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness 4.0µin (0.10µm) |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 5,19700 € | 51,97 € |
| 25 | 4,87160 € | 121,79 € |
| 50 | 4,63900 € | 231,95 € |
| 100 | 4,41740 € | 441,74 € |
| 250 | 4,14084 € | 1.035,21 € |
| 500 | 3,94334 € | 1.971,67 € |
| 1.000 | 3,75529 € | 3.755,29 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |

