
1731121065 | |
|---|---|
DigiKey Part Number | 900-1731121065-ND |
Manufacturer | |
Manufacturer Product Number | 1731121065 |
Description | FCT TERM HFREQ STR CRP RCPT 50 O |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-174, 188, 316 Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121065 Models |
Category | Wire Gauge RG-174, 188, 316 |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Termination Finish Gold |
Type Coaxial | Termination Finish Thickness 40.0µin (1.02µm) Inner, 8.00µin (0.203µm) Outer |
Contact Type Female Socket | Base Product Number |
Contact Form Machined |

