
1731121063 | |
|---|---|
DigiKey Part Number | 900-1731121063-ND |
Manufacturer | |
Manufacturer Product Number | 1731121063 |
Description | FCT TERM HFREQ SDR/CRP RCPT 75 O |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-179, 187 Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121063 Models |
Category | Wire Gauge RG-179, 187 |
Manufacturer Molex | Contact Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Termination Finish Gold |
Type Coaxial | Termination Finish Thickness 40.0µin (1.02µm) Inner, 8.00µin (0.203µm) Outer |
Contact Type Female Socket | Base Product Number |
Contact Form Machined |

