
1731121062 | |
|---|---|
DigiKey Part Number | 900-1731121062-ND |
Manufacturer | |
Manufacturer Product Number | 1731121062 |
Description | FCT TERM HFREQ SDR/CRP PLG 75 OH |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-179, 187 Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | RG-179, 187 | |
Contact Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Termination Finish | Gold | |
Termination Finish Thickness | 40.0µin (1.02µm) Inner, 8.00µin (0.203µm) Outer | |
Contact Size | - | |
Features | - | |
Base Product Number |

