
1731121058 | |
|---|---|
DigiKey Part Number | 900-1731121058-ND |
Manufacturer | |
Manufacturer Product Number | 1731121058 |
Description | FCT TERM HPWR RA PC RCPT 40 AMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121058 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket, Right Angle | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,07882 € | 3.539,41 € |
| Unit Price without VAT: | 7,07882 € |
|---|---|
| Unit Price with VAT: | 8,42380 € |

