
1731121055 | |
|---|---|
DigiKey Part Number | 900-1731121055-ND |
Manufacturer | |
Manufacturer Product Number | 1731121055 |
Description | FCT SLIDE LOCK SIZE4 HOOD M3 |
Customer Reference | |
Detailed Description | Connector Slide Lock For D-Sub Connectors Shell Size 4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Slide Lock | |
For Use With/Related Products | D-Sub Connectors Shell Size 4 | |
Features | Hardware Included | |
Number of Positions | 37 | |
Base Product Number |

