
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 51.2µin (1.30µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,55885 € | 4.558,85 € |
| Unit Price without VAT: | 4,55885 € |
|---|---|
| Unit Price with VAT: | 5,42503 € |

