
1731121043 | |
|---|---|
DigiKey Part Number | 900-1731121043-ND |
Manufacturer | |
Manufacturer Product Number | 1731121043 |
Description | FCT THMB SCREW 4-40UNC 55.6 M3 W |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | M3 | |
Base Product Number |

