
1731121036 | |
|---|---|
DigiKey Part Number | 900-1731121036-ND |
Manufacturer | |
Manufacturer Product Number | 1731121036 |
Description | FCT SIGN RCPT CRP 18-22AWG 50U" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 18-22 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121036 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Termination Finish Gold |
Type Signal | Termination Finish Thickness 50.0µin (1.27µm) |
Contact Type Female Socket | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34131 € | 1.341,31 € |
| Unit Price without VAT: | 1,34131 € |
|---|---|
| Unit Price with VAT: | 1,59616 € |

