
1731121031 | |
|---|---|
DigiKey Part Number | 900-1731121031-ND |
Manufacturer | |
Manufacturer Product Number | 1731121031 |
Description | FCT SIGN RCPT CRP 18-22AWG 8U" 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 18-22 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 18-22 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,49600 € | 14,96 € |
| 25 | 1,40160 € | 35,04 € |
| 50 | 1,33440 € | 66,72 € |
| 100 | 1,27080 € | 127,08 € |
| 250 | 1,19112 € | 297,78 € |
| 500 | 1,13426 € | 567,13 € |
| 1.000 | 1,08011 € | 1.080,11 € |
| 2.500 | 1,01252 € | 2.531,30 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

