
1731121029 | |
|---|---|
DigiKey Part Number | 900-1731121029-ND |
Manufacturer | |
Manufacturer Product Number | 1731121029 |
Description | FCT SIGN PLG CRP 18-22AWG 50U" 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 18-22 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121029 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Termination Finish Gold |
Type Signal | Termination Finish Thickness 50.0µin (1.27µm) |
Contact Type Male Pin | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75945 € | 759,45 € |
| Unit Price without VAT: | 0,75945 € |
|---|---|
| Unit Price with VAT: | 0,90375 € |

