
1731121028 | |
|---|---|
DigiKey Part Number | 900-1731121028-ND |
Manufacturer | |
Manufacturer Product Number | 1731121028 |
Description | FCT SIGN PLG CRP 18-22AWG 8U" 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 18-22 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 18-22 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19671 € | 983,55 € |
| Unit Price without VAT: | 0,19671 € |
|---|---|
| Unit Price with VAT: | 0,23408 € |

