
1731121026 | |
|---|---|
DigiKey Part Number | 900-1731121026-ND |
Manufacturer | |
Manufacturer Product Number | 1731121026 |
Description | FCT SLIDE LOCK SIZE1 M3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For D-Sub Connectors Shell Size 3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Lock | |
For Use With/Related Products | D-Sub Connectors Shell Size 3 | |
Features | - | |
Number of Positions | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,61315 € | 522,63 € |
| Unit Price without VAT: | 2,61315 € |
|---|---|
| Unit Price with VAT: | 3,10965 € |

