
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.157" (4.00mm) | |
Length - Below Head | 0.157" (4.00mm) | |
Thread Size | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37559 € | 375,59 € |
| Unit Price without VAT: | 0,37559 € |
|---|---|
| Unit Price with VAT: | 0,44695 € |

