
1731120934 | |
|---|---|
DigiKey Part Number | 900-1731120934-ND |
Manufacturer | |
Manufacturer Product Number | 1731120934 |
Description | COAX SOLDER POT CONTACT 50 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-178, 196, 404 Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120934 Models |
Category | Wire Gauge RG-178, 196, 404 |
Manufacturer Molex | Contact Termination Crimp and Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer |
Type Coaxial | Termination Finish Gold, Tin |
Contact Type Male Pin | Termination Finish Thickness 8.00µin (0.203µm) Inner, 200.0µin (5.08µm) Outer |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,68250 € | 936,50 € |
| Unit Price without VAT: | 4,68250 € |
|---|---|
| Unit Price with VAT: | 5,57218 € |

