
1731120921 | |
|---|---|
DigiKey Part Number | 900-1731120921-ND |
Manufacturer | |
Manufacturer Product Number | 1731120921 |
Description | FCT TERM HFREQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-180 Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120921 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Termination Finish Tin |
Type Coaxial | Termination Finish Thickness 196.8µin (5.00µm) |
Contact Type Female Socket | Contact Size 8 |
Contact Form Machined | Base Product Number |
Wire Gauge RG-180 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,14209 € | 2.513,67 € |
| Unit Price without VAT: | 3,14209 € |
|---|---|
| Unit Price with VAT: | 3,73909 € |

