
1731120914 | |
|---|---|
DigiKey Part Number | 900-1731120914-ND |
Manufacturer | |
Manufacturer Product Number | 1731120914 |
Description | HIGH CURRENT SOLDER POT CONTACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 10-12 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120914 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 10-12 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 200.0µin (5.08µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,21085 € | 442,17 € |
| Unit Price without VAT: | 2,21085 € |
|---|---|
| Unit Price with VAT: | 2,63091 € |

