
1731120829 | |
|---|---|
DigiKey Part Number | 900-1731120829-ND |
Manufacturer | |
Manufacturer Product Number | 1731120829 |
Description | COAX PCB STAIGHT CONTACT 50 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120829 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer |
Part Status Active | Termination Finish Gold, Tin |
Type Coaxial | Termination Finish Thickness 8.00µin (0.203µm) Inner, 200.0µin (5.08µm) Outer |
Contact Type Female Socket | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,83560 € | 1.150,68 € |
| Unit Price without VAT: | 3,83560 € |
|---|---|
| Unit Price with VAT: | 4,56436 € |

