
1731120821 | |
|---|---|
DigiKey Part Number | 900-1731120821-ND |
Manufacturer | |
Manufacturer Product Number | 1731120821 |
Description | COAX PCB STAIGHT CONTACT 75 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer | |
Termination Finish | Gold, Tin | |
Termination Finish Thickness | 8.00µin (0.203µm) Inner, 200.0µin (5.08µm) Outer | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 5,94000 € | 59,40 € |
| 25 | 5,56760 € | 139,19 € |
| 50 | 5,30180 € | 265,09 € |
| 100 | 5,04870 € | 504,87 € |
| 300 | 4,67227 € | 1.401,68 € |
| 500 | 4,50700 € | 2.253,50 € |
| 1.000 | 4,29210 € | 4.292,10 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |


