
Category | Contact Termination Solder |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 51.2µin (1.30µm) |
Part Status Obsolete | Termination Finish Gold |
Type Coaxial | Termination Finish Thickness 7.87µin (0.200µm) |
Contact Type Male Pin | Contact Size 8 |
Contact Form Machined | Base Product Number |
Wire Gauge RG-58, 141 |

