
1731120795 | |
|---|---|
DigiKey Part Number | 900-1731120795-ND |
Manufacturer | |
Manufacturer Product Number | 1731120795 |
Description | FCT TERM HFREQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-316 Double Braid Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120795 Models |
Category | Contact Termination Solder |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 51.2µin (1.30µm) |
Part Status Active | Termination Finish Gold |
Type Coaxial | Termination Finish Thickness 7.87µin (0.200µm) |
Contact Type Male Pin | Contact Size 8 |
Contact Form Machined | Base Product Number |
Wire Gauge RG-316 Double Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,51890 € | 4.415,12 € |
| Unit Price without VAT: | 5,51890 € |
|---|---|
| Unit Price with VAT: | 6,56749 € |

