
Category | Contact Form Machined |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Obsolete | Termination Finish Gold |
Type Power | Termination Finish Thickness 7.87µin (0.200µm) |
Contact Type Female Socket | Base Product Number |

