
1731120753 | |
|---|---|
DigiKey Part Number | 900-1731120753-ND |
Manufacturer | |
Manufacturer Product Number | 1731120753 |
Description | 'FCT SIGN PLG CRP 18-22AWG 8U'' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 18-22 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120753 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 18-22 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 31.5µin (0.80µm) | |
Contact Size | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,50040 € | 12,51 € |
| 50 | 0,47680 € | 23,84 € |
| 100 | 0,45400 € | 45,40 € |
| 250 | 0,42544 € | 106,36 € |
| 500 | 0,40514 € | 202,57 € |
| 1.000 | 0,38578 € | 385,78 € |
| 3.000 | 0,35700 € | 1.071,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

