MFR Recommended

1731120748 | |
|---|---|
DigiKey Part Number | 900-1731120748TR-ND - Tape & Reel (TR) 900-1731120748CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1731120748 |
Description | FCT HDSIGN PLG CRP 24-28 300/REE |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | High Density (HD) | |
Base Product Number |


